Reduced Price
TDKB72650M111K72Varistor
Var MLV 115VAC/150VDC 400A 180V 3225 SMD J-Lead T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 180 | |
| 115 | |
| 150 | |
| 300 | |
| 10% | |
| 5 | |
| 400 | |
| 110 | |
| 3.6 | |
| -40 | |
| 85 | |
| 3225 | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this B72650M111K72 MOV from EPCOS. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 300 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 110pF. Its tolerance voltage is 10%. This device utilizes multilayer technology. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 150 VDC. This varistor has a voltage of 180 V. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

