| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 47 | |
| 30 | |
| 38 | |
| 77 | |
| 10% | |
| 1 | |
| 200 | |
| 500 | |
| 1.1 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7 | |
| 0.2 | |
| Surface Mount |
Similar to a diode this B72520T300K62 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 77 V. Its maximum surge current is 200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its tolerance voltage is 10%. This device is made with multilayer technology. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. Its capacitance value is 500pF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This varistor has a voltage of 47 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

