Más Buscadas
TDKB72520E0250K062Varistor
Var MLV 25VAC/31VDC 200A 39V 1206 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 39 | |
| 25 | |
| 31 | |
| 65 | |
| 10% | |
| 1 | |
| 200 | |
| 550 | |
| 1 | |
| -55 | |
| 150 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7 | |
| Surface Mount |
Look no further, this B72520E0250K062 MOV from EPCOS is a variable resistor. Its maximum surge current is 200 A. This device's clamping current is 1 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. This varistor has a voltage of 35.1 to 42.9 V. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. Its tolerance voltage is 10%. Its capacitance value is 550pF. This device utilizes multilayer technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

