Reduced Price

TDKB72510T40M62Varistor

Var MLV 4VAC/5.5VDC 100A 8V 0805 SMD T/R

Are you looking for a nonlinear resistor? This B72510T40M62 MOV from EPCOS will exceed your needs! This device's clamping current is 1 A and clamping voltage is 19 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multilayer technology. Its capacitance value is 700pF. Its tolerance voltage is 20%. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. This varistor has a voltage of 8 V. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1542
    1. 1+$0.1542
    2. 48000+$0.1151

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.