TDKB72510E0140K062Varistor
Var MLV 14VAC/18VDC 120A 22V 0805 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 22 | |
| 14 | |
| 18 | |
| 40 | |
| 10% | |
| 1 | |
| 120 | |
| 350 | |
| 0.3 | |
| -55 | |
| 150 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.4 | |
| Surface Mount |
Apply different voltages to this B72510E0140K062 MOV from EPCOS in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 40 V. Its maximum surge current is 120 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 19.8 to 24.2 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its tolerance voltage is 10%. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. Its capacitance value is 350pF. This device is made with metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

