Reduced Price
TDKB72240B461K1Varistor
Var MOV 460VAC/615VDC 40000A 750V Bolt-Down Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 750 | |
| 460 | |
| 615 | |
| 1240 | |
| 10% | |
| 300 | |
| 40000 | |
| 1600 | |
| 1000 | |
| -40 | |
| 85 | |
| Box | |
| 60 | |
| 14 | |
| 55 | |
| 50 | |
| Screw | |
| Bolt Down | |
| 24 |
Never worry about improper resistance being seen by your components with this B72240B461K1 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 300 A and clamping voltage is 1240 V. This part has a pitch of 24 mm. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product is 60 mm long, 55 mm tall and 14 mm deep. Its capacitance value is 0.0016uF. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 750 V. Its tolerance voltage is 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

