TDKB72220S250K101Varistor

Var MOV 25VAC/31VDC 2000A 39V Thru-Hole Radial Bulk

When different voltages are applied to this B72220S250K101 MOV from EPCOS will change resistance. This part has a pitch of 10 mm. This device's clamping current is 20 A and clamping voltage is 77 V. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.0111uF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 39 V. This product is 25.5 mm tall and 4.7 mm deep with a diameter of 21.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.3823
    1. 1+$0.3823
    2. 7500+$0.1986

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.