TDKB72220Q421K101Varistor

Var MOV 420VAC/560VDC 15000A 680V Thru-Hole Radial Bulk

Similar to a diode this B72220Q421K101 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 15000 A. This part has a pitch of 10 mm. This device's clamping current is 130 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 680 V. This product is 22.5 mm long, 27 mm tall and 7.9 mm deep. Its tolerance voltage is 10%. Its capacitance value is 710pF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1600
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.7979
    1. 1+$0.7979
    2. 8000+$0.7621

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.