| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 25 | |
| 2500 | |
| 200 | |
| 47 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 5.1 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Similar to a diode this B72210S301K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 470 V. This product is 14.5 mm tall and 5.1 mm deep with a diameter of 12 mm. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 180pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

