TDKB72210S271K101Varistor

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72210S271K101 MOV from EPCOS. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 430 V. Its tolerance voltage is 10%. This product is 14.5 mm tall and 5 mm deep with a diameter of 12 mm. Its capacitance value is 195pF.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.1223
    1. 1+$0.1223
    2. 15000+$0.1156

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.