| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 10% | |
| 5 | |
| 500 | |
| 3650 | |
| 3.1 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 4.5 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Similar to a diode this B72210S200K101 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 5 A and clamping voltage is 65 V. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.00365uF. This product is 14.5 mm tall and 4.5 mm deep with a diameter of 12 mm. This varistor has a voltage of 33 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

