| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 10% | |
| 1 | |
| 100 | |
| 620 | |
| 1.1 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7 | |
| 3.7 | |
| 10 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this B72205S350K211 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 5 mm. This device's clamping current is 1 A and clamping voltage is 110 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 620pF. This device is made with metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This product is 10 mm tall and 3.7 mm deep with a diameter of 7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

