| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 5 | |
| 400 | |
| 115 | |
| 4.9 | |
| -40 | |
| 105 | |
| Bulk | |
| 7 | |
| 3.8 | |
| 8.5 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
This B72205S151K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 395 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 90pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 8.5 mm tall and 3.8 mm deep with a diameter of 7 mm. Its tolerance voltage is 10%. This varistor has a voltage of 240 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

