SwitchcraftB5MConector de audio y video
Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 5 | |
| 5 | |
| 1 | |
| Straight | |
| 28.18 | |
| 27.78 | |
| Panel Mount |
This xlr connector B5M audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector has 5 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. This product is 27.78 mm long with a diameter of 28.18 mm. It has 5 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

