| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 80VDC|80VAC | |
| 55 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 7.5(Max) | |
| Strip | |
| 4(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this B59990C80A70 thermistor from EPCOS belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

