| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 54V | |
| 55 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5.08 | |
| 7.5(Max) | |
| Strip | |
| 4(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This B59990C160A70 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

