| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 80VDC|80VAC | |
| 9.4 | |
| 7 to 50 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 12.5(Max) | |
| Strip | |
| 9(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This B59970C0080A070 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

