Reduced Price
TDKB59880C80A70Termistores
Thermistor PTC 70 Ohm 25% 2-Pin Radial Strip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 265VDC|265VAC | |
| 70 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 10(Max) | |
| Strip | |
| 6.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B59880C80A70 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

