TDKB59721A90A62Termistores
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 680 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this B59721A90A62 thermistor from EPCOS belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

