TDKB59721A80A62Termistores
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 680 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this B59721A80A62 thermistor manufactured by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

