TDKB59115P1080A62Termistores
Thermistor PTC 55 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 80VDC|80VAC | |
| 55 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.3 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this B59115P1080A62 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8 mm long, 3.3 mm tall and 6.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

