TDKB59101P1080A62Termistores
Thermistor PTC 13 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 30VDC|30VAC | |
| 13 | |
| 7 to 50 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.3 | |
| Solder Pad | |
| Surface Mount |
This B59101P1080A62 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8 mm long, 3.3 mm tall and 6.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

