TDKB57891M0333K000Termistores
Thermistor NTC 33K Ohm 10% 2-Pin Radial 4300K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.7%/K | |
| 12 | |
| 5 to 15 | |
| 4300 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 33000 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| 200m | |
| Temperature Measurement|Temperature Compensation | |
| 2.5 | |
| 6.5(Max) | |
| Bulk | |
| 3.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this B57891M0333K000 thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

