TDKB57703M303G40Termistores
Thermistor NTC 30K Ohm 2% 2-Pin Screw Mount Wire 3964K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.3%/K | |
| 50 | |
| 50 to 100 | |
| 3964 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 125 | |
| 30000 | |
| 25000 to 120000 | |
| ±2 | |
| ±2 to ±5 | |
| 150m | |
| Surface Temperature Measurement | |
| 17.5 | |
| Bulk | |
| 0.8 | |
| 8.5 | |
| 6.5(Max) | |
| 17.5 | |
| Wire | |
| Screw Mount |
Say goodbye to inaccurate temperature measurements with this B57703M303G40 thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 17.5 mm tall and 6.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

