| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8533.21.00.10 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 4.5%/K |
| Thermal Time Constant (s) | 4 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 4072 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 250 |
| Resistance @ 25C (Ohm) | 100000 |
| Resistance Range @ 25C (Ohm) | 25000 to 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 18m |
| Application | Temperature Measurement |
| Seated Plane Height (mm) | 45 |
| Packaging | Bulk |
| Product Diameter (mm) | 1.4(Max) |
| Product Height (mm) | 5(Max) |
| Construction | Wire |
| Mounting | Through Hole |