TDKB57471V2473J062Termistores
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 4455 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 47000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 210m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
This B57471V2473J062 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

