| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.21.00.10 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 3 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3610 |
| Sensitivity Index Range (K) | 3600 to 3850 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 200 to 2000000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±3 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 0.15 |
| Application | Temperature Measurement |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.9(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |