TDKB57331V2104J60Termistores
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4470K T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 4470 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this B57331V2104J60 thermistor manufactured by EPCOS. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
