| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 30 | |
| 15 to 40 | |
| 4300 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 155 | |
| 32762 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| 200m | |
| Electric Motor|Transformer | |
| 376 | |
| Bulk | |
| 5(Max) | |
| 14(Max) | |
| Wire | |
| Through Hole |
This B57227K0333A001 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14(Max) mm tall with a diameter of 5(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

