| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 0.8 | |
| < 5 | |
| 80 | |
| 50 to 300 | |
| ±20 | |
| ±20 to ±25 | |
| 3.8 | |
| 7.5 | |
| 22 | |
| Bulk | |
| 14.5 | |
| 7 | |
| Radial | |
| Through Hole |
This B57213P0800M301 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

