| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 30 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index Range (K) | < 3250 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 170 |
| Resistance @ 25C (Ohm) | 20 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 1400m |
| Application | Switch-Mode Power Supply |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 13(Max) |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.6 |
| Product Diameter (mm) | 8.5 |
| Product Depth (mm) | 5(Max) |
| Construction | Radial |
| Mounting | Through Hole |