TDKB57045K0682K000Termistores
Thermistor NTC 6.8K Ohm 10% 2-Pin Chassis Mount Radial 4200K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.6%/K | |
| 75 | |
| 50 to 100 | |
| 4200 | |
| 4100 to 4300 | |
| ±3% | |
| -40 | |
| 100 | |
| 6800 | |
| 6000 to 25000 | |
| ±10 | |
| ±10 to ±15 | |
| 450m | |
| Temperature Measurement|Temperature Control|Temperature Compensation | |
| 5 | |
| 21(Max) | |
| Bulk | |
| 1 | |
| 8 | |
| 21(Max) | |
| Radial | |
| Chassis Mount |
Extract analog temperature information by implementing this B57045K0682K000 thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

