Reduced Price
TDKB41888C7477MCapacitor de aluminio
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 0.05 Ohm 1.5A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.05 | |
| Low | |
| 0.046@20°C@100kHz | |
| 1.5 | |
| 164.5@5Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
The pure aluminum anode on the electrolytic B41888C7477M electrolytic capacitor, designed from EPCOS, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The B41888C7477M aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 164.5@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

