TDKB41858C9567MCapacitor de aluminio
Cap Aluminum Lytic 560uF 100V 20% (18 X 35mm) Radial 7.5mm 0.068 Ohm 2.061A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 560uF | |
| 20% | |
| 100VDC | |
| 0.068 | |
| Low | |
| 0.063@20°C@100kHz | |
| 2.061 | |
| 560@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35 | |
| 13 | |
| 0.8 |
Using this electrolytic B41858C9567M aluminum capacitor from EPCOS in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The B41858C9567M aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 560uF. This product is 35 mm tall with a diameter of 18 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

