Reduced Price
TDKB41231A5339MCapacitor de aluminio
Cap Aluminum Lytic 33000uF 25V 20% (30 X 50mm) Snap-In 10mm 6.82A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 6.82 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 50 | |
| 55.5 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic B41231A5339M aluminum capacitor from EPCOS is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33000uF. This product is 50 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The B41231A5339M aluminum electrolytic capacitor has a snap-in termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

