OmronB3U-1100PConmutador táctil
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Small | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 1.5 | |
| 0.4 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.5 | |
| 3.4 | |
| IP40 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 3 | |
| 2.5 | |
| 1.2 | |
| 0.022 | |
| 4 | |
| 3.15 | |
| 1.6 | |
| Silver |
The ultra-small B3U-1100P tactile switch from Omron lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3U-1100P tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 0.4 mm long. This product is 4 mm long, 1.6 mm tall and 3.15 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
