OmronB3S-1102Conmutador táctil
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 500000 | |
| 2.26 | |
| Yellow | |
| 0.8 | |
| 2 | |
| 7.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.5 | |
| 4.5 | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6.6 | |
| 6 | |
| 3.4 | |
| 0.3 | |
| 9 | |
| 4.3 |
This B3S-1102 tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3S-1102 tactile switch has a gull wing termination style. This yellow round button actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC. This product is 9 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
