OmronB3FS-1052Conmutador táctil
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Projected Plunger | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 1.47 | |
| Yellow | |
| 4.7 | |
| 2 | |
| 8 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6.3 | |
| 6 | |
| 2.6 | |
| 0.2 | |
| 6.3 | |
| 8 | |
| 7.3 | |
| Silver |
This B3FS-1052 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3FS-1052 tactile switch has a gull wing termination style. This yellow projected plunger actuator is 4.7 mm long. This product is 6.3 mm long, 7.3 mm tall and 8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
