Más Compradas
OmronB3F-3150Conmutador táctil
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Projected Plunger | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1000000 | |
| 0.98 | |
| Ivory | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Right Angle | |
| -25 | |
| 70 | |
| Bag | |
| 7.3 | |
| 4.75 | |
| 7.4 | |
| 0.25 | |
| 8.7 | |
| 10.15 | |
| 7.4 | |
| Silver |
This miniature B3F-3150 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-3150 tactile switch has a PC pin termination style. This product is 8.7 mm long, 7.4 mm tall and 10.15 mm deep. This projected plunger actuator is white. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
