OmronB3F-1055Conmutador táctil
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.55N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Projected Plunger | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 300000 | |
| 2.55 | |
| Orange | |
| 3 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.4 | |
| 0.25 | |
| 6 | |
| 7.7 | |
| 7.3 | |
| Silver |
Apply pressure and turn your circuit on with this miniature B3F-1055 tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-1055 tactile switch has a PC pin termination style. This orange projected plunger actuator is 3 mm long. This product is 6 mm long, 7.3 mm tall and 7.7 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
