TDKB32932A3224K289Película del capacitor
Cap Film Suppression X2 0.22uF 305VAC PET 10%( 18 X 8.5 X 14.5mm) Radial 15mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.22uF | |
| 10% | |
| 305VAC | |
| PET | |
| High Stability of Capacitance Value|X2 Safety Approval Up to 22uF | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 18(Max) | |
| 8.5(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 14.5(Max) |
This emi suppression B32932A3224K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. The B32932A3224K289 part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

