TDKB32922C3333K289Película del capacitor

Cap Film Suppression X2 0.033uF 630VDC/305VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo

This emi suppression B32922C3333K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32922C3333K289 part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.033uF. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.

No Stock Available

Quantity Increments of 1170 Minimum 4680
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.2429
    1. 1+$0.2429
    2. 23400+$0.2157

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.