TDKB32654A2683KPelícula del capacitor
Cap Film 0.068uF 2000V PP 10%( 31.5 X 19 X 30mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.068uF | |
| 10% | |
| 2000VDC|700VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 19 X 30 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 19(Max) | |
| 30(Max) | |
| 23 | |
| 0.8 | |
| 6 | |
| 30(Max) |
The insulating plastic film dielectric in this B32654A2683K plastic film capacitor from EPCOS makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32654A2683K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.068uF. This product is 31.5(Max) mm long, 30(Max) mm tall and 19(Max) mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

