TDKB32653A1103J003Película del capacitor
Cap Film 0.01uF 1600V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.01uF | |
| 5% | |
| 1600VDC|500VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| -55 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 4 | |
| 0.8 | |
| 3 | |
| 15(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this B32653A1103J003 plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 1600 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32653A1103J003 polypropylene film capacitor has a radial termination style. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

