TDKB32652A6224KPelícula del capacitor
Cap Film 0.22uF 630V PP 10%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.22uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9 X 17.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 9(Max) | |
| 17.5(Max) | |
| 4.5 | |
| 0.8 | |
| 6 | |
| 17.5(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32652A6224K plastic film capacitor from EPCOS. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. The B32652A6224K polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

