Un 50-75% de rebaja
TDKB32620A3223JPelícula del capacitor
Cap Film 0.022uF 250V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.022uF | |
| 5% | |
| 250VDC|140VAC | |
| PP | |
| Stacked | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 4(Max) | |
| 8.5(Max) | |
| 0.5 | |
| 6 | |
| 8.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This pulse B32620A3223J plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 250 VDC|140VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.022uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. The B32620A3223J polypropylene film capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

