Un 50-75% de rebaja
TDKB32529C3474K189Película del capacitor
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.47uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.8 X 7.8 X 13 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.8(Max) | |
| 7.8(Max) | |
| 13(Max) | |
| 0.9 | |
| 0.5 | |
| 6 | |
| 13(Max) |
This B32529C3474K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.47uF. This product is 7.8(Max) mm long, 13(Max) mm tall and 7.8(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C3474K189 part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

