TDKB32529C274JPelícula del capacitor
Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.27uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 6 |
This B32529C274J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. The B32529C274J part has a radial termination style. Its capacitance value is 0.27uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

