TDKB32522C106K189Película del capacitor
Cap Film 10uF 63V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 10uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| High Pulse Strength | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9 X 17.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18(Max) | |
| 9(Max) | |
| 17.5(Max) | |
| 4.5 | |
| 0.8 | |
| 17.5(Max) |
This B32522C106K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 10uF. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. The B32522C106K189 part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

