TDKB32521C105KPelícula del capacitor
Cap Film 1uF 63V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 1uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.7 | |
| 0.5 | |
| 6 | |
| 9(Max) |
This B32521C105K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The B32521C105K part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

